Manufacturer Part #
HF152FD/12-1HSTF(257)
HF152FD Series 20 A 12 V SPST Class F Sealed Subminiature High Power Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Hongfa | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Hongfa HF152FD/12-1HSTF(257) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hongfa HF152FD/12-1HSTF(257) - Technical Attributes
Attributes Table
| Relay Type: | Power |
| Coil Type: | Latching |
| Contact Form: | SPST (1 Form A) |
| Coil Current: | 100mA |
| Nominal Coil Voltage: | 12V |
| Contact Current-Max: | 20A |
| Coil Resistance: | 100mΩ |
| Switching Voltage: | 400V |
| Operating Temp Range: | -40°C to +105°C |
| Insulation Resistance: | 1000MΩ |
| Termination Style: | PC Pin |
| No of Terminals: | 5 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
30
$0.60
75
$0.585
150
$0.575
400
$0.565
1,000+
$0.54
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Mounting Method:
Through Hole