Manufacturer Part #
HF18FF/A120-4Z-1(257)
HF18FF Series 5 A 4PDT 120 VAC Socket Miniature Intermediate Power Relay
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Hongfa | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box Mounting Method:Socket Mount |
||||||||||
| Date Code: | 1543 | ||||||||||
Product Specification Section
Hongfa HF18FF/A120-4Z-1(257) - Technical Attributes
Attributes Table
| Relay Type: | Power |
| Contact Form: | 4PDT (4 Form C) |
| Nominal Coil Voltage: | 120V |
| Contact Current-Max: | 5A |
| Coil Resistance: | 4550Ω |
| Switching Voltage: | 250V |
| Contact Material: | Silver Cerium |
| Operating Temp Range: | -40°C to +70°C |
| Insulation Resistance: | 1000MΩ |
| Height - Max: | 35mm |
| Termination Style: | Plug-In |
| No of Terminals: | 14 |
| Mounting Method: | Socket Mount |
Pricing Section
Global Stock:
28
USA:
28
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
20
$1.06
40
$1.05
100
$1.04
250
$1.03
500+
$1.00
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Socket Mount