Manufacturer Part #
HF2110-1A-24DF(257)
HF2110 Series 30 A SPST 24 VDC PCB Mount Miniature High Power Relay
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Hongfa | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bag Mounting Method:PCB Mount |
||||||||||
| Date Code: | 1545 | ||||||||||
Product Specification Section
Hongfa HF2110-1A-24DF(257) - Technical Attributes
Attributes Table
| Relay Type: | Power |
| Contact Form: | SPST (1 Form A) |
| Nominal Coil Voltage: | 24V |
| Contact Current-Max: | 30A |
| Coil Resistance: | 660Ω |
| Switching Voltage: | 30V |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Operating Temp Range: | -55°C to +85°C |
| Insulation Resistance: | 1000MΩ |
| Height - Max: | 15.3mm |
| Termination Style: | PC Pin |
| No of Terminals: | 4 |
| Mounting Method: | PCB Mount |
Features & Applications
The HF2110 series miniature high power relay offers a coil voltage of 24 VDC, with 1 Form A contact arrangement, Class F insulation standard.
Key Features:
- 30 A switching capability
- PCB coil terminals,ideal for heavy duty load
- 2.5 kV dielectric strength (between coil and contacts)
- Unenclosed type available
- Class F insulation available
- Outline Dimensions: (30.5 x 24.6 x 15.7) mm
- Environmental friendly product (RoHS Compliant)
Note:
- To avoid using relays under strong magnetic field which will change the parameters of relays such as pick-up voltage and drop-out voltage
- Relays may be damaged because of falling or when shocking conditions exceed the requirement
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
30
$0.66
75
$0.645
150
$0.635
300
$0.625
750+
$0.60
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
PCB Mount