text.skipToContent text.skipToNavigation

Manufacturer Part #

HF32F/024-HLQ3(257)

HF32F Series 10 A SPST 24 VDC PCB Mount Subminiature Intermediate Power Relay

ECAD Model:
Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hongfa HF32F/024-HLQ3(257) - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 24V
Contact Current-Max: 10A
Termination Style: PC Pin
Mounting Method: PCB Mount
Features & Applications

The HF32F series 10 A SPST 24 VDC PCB mount subminiature intermediate power relay.

Features:

  • 10 V switching capability
  • 1 Form A and 1 Foam C configurations
  • Subminiature, standard PCB layout
  • Plastic sealed and flux proofed types available
  • Environmental friendly product (ROHS compliant)
  • Outline dimentions:(18.4 x 10.2 x 15.3) mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
500
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$292.50
USD
Quantity
Unit Price
30
$0.62
75
$0.61
150
$0.60
400
$0.585
1,000+
$0.565
Product Variant Information section