Manufacturer Part #
HF3FA/009-HSTF(310)(257)
HF3FA Series 15 A SPST 9 V Class F Sealed Subminiature Power Relay
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Hongfa | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | 2509 | ||||||||||
Product Specification Section
Hongfa HF3FA/009-HSTF(310)(257) - Technical Attributes
Attributes Table
| Relay Type: | Power |
| Contact Form: | SPST (1 Form A) |
| Coil Current: | 15A |
| Nominal Coil Voltage: | 9V |
| Switching Voltage: | 277V |
| Operating Temp Range: | -40°C to +85°C |
| Insulation Resistance: | 100MΩ |
| Termination Style: | PCB |
| No of Terminals: | 4 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
171,000
USA:
171,000
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1,000
$0.235
2,000
$0.23
3,000+
$0.225
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box
Mounting Method:
Through Hole