text.skipToContent text.skipToNavigation

Manufacturer Part #

HF3FA/012-ZSTF(257)

HF3FA Series 10 A SPDT 12 VDC PCB Mount Sealed Subminiature High Power Relay

ECAD Model:
Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
Hongfa HF3FA/012-ZSTF(257) - Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 12V
Contact Current-Max: 10A
Termination Style: PC Pin
Mounting Method: PCB Mount
Features & Applications

The HF3FA series 10 A SPDT 12 VDC PCB mount sealed subminiature high power relay.

Features:

  • 15 A switching capability
  • 2.5 kV dielectric strength(between coil and contacts)
  • Flammability class according to UL94, V-0
  • CTI250 available
  • Product in accordance to IEC 60335-1 available
  • 1 Foam A and 1 Foam C configurations
  • Subminiature, standard PCB layout
  • Environmental friendly product (ROHS compliant)
  • Outline dimentions:(19.0 x 15.2 x 15.5) mm
Pricing Section
Global Stock:
3,830
USA:
3,830
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
40
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.80
USD
Quantity
Unit Price
40
$0.52
100
$0.51
200
$0.50
400
$0.49
1,000+
$0.47
Product Variant Information section