Manufacturer Part #
HF3FA/024-ZSTF(257)
HF3FA Series 24 V 1 Form C Plastic Sealed Subminiature High Power Relay
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Hongfa | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box Mounting Method:PCB Mount |
||||||||||
| Date Code: | 2501 | ||||||||||
Product Specification Section
Hongfa HF3FA/024-ZSTF(257) - Technical Attributes
Attributes Table
| Contact Form: | SPST (1 Form C) |
| Nominal Coil Voltage: | 24V |
| Contact Current-Max: | 10A |
| Termination Style: | PC Through Hole |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
40
$0.50
100
$0.49
200
$0.48
400
$0.475
1,000+
$0.455
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
PCB Mount