text.skipToContent text.skipToNavigation

Manufacturer Part #

HF49FD/012-1H22G

HF49FD Series SPST-NO 5 A 12 V Non Latching PC Pin Through Hole Power Relay

ECAD Model:
Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hongfa HF49FD/012-1H22G - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: SPST (1 Form A)
Coil Current: 10mA
Nominal Coil Voltage: 12V
Contact Current-Max: 5A
Coil Resistance: 1200Ω
Switching Voltage: 250V
Rated Power: 0.12W
Contact Material: Silver Nickel (AgNi)
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1GΩ
Termination Style: PC Pin
No of Terminals: 4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
100
Total
$2,955.00
USD
Quantity
Unit Price
3,000
$0.985
6,000+
$0.965
Product Variant Information section