text.skipToContent text.skipToNavigation

Manufacturer Part #

HF8A-1CH18-DEF(257)

HF8 Series 6 A SPDT 18 VDC Plastic Sealed Subminiature Intermediate Power Relay

ECAD Model:
Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code: 1543
Product Specification Section
Hongfa HF8A-1CH18-DEF(257) - Technical Attributes
Attributes Table
Relay Type: Power
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 18V
Contact Current-Max: 6A
Coil Resistance: 720Ω
Switching Voltage: 30V
Contact Material: Silver Nickel (AgNi)
Operating Temp Range: -55°C to +90°C
Insulation Resistance: 100MΩ
Height - Max: 14.4mm
Termination Style: Straight Thru Hole
No of Terminals: 5
Mounting Method: PCB Mount
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
20
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.20
USD
Quantity
Unit Price
20
$1.06
40
$1.05
100
$1.04
250
$1.03
500+
$1.00
Product Variant Information section