Manufacturer Part #
HF92F-277A-2A22F(257)
HF92F Series DPST 277 VAC Quick Connect Miniature Intermediate Power Relay
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Hongfa | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box Mounting Method:Quick Connect |
||||||||||
| Date Code: | 1544 | ||||||||||
Product Specification Section
Hongfa HF92F-277A-2A22F(257) - Technical Attributes
Attributes Table
| Relay Type: | Power |
| Contact Form: | DPST (1 Form A) |
| Nominal Coil Voltage: | 277V |
| Contact Current-Max: | 30A |
| Coil Resistance: | 5485Ω |
| Switching Voltage: | 277V |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Operating Temp Range: | -40°C to +65°C |
| Insulation Resistance: | 1000MΩ |
| Height - Max: | 26.4mm |
| Termination Style: | Quick Connect |
| No of Terminals: | 8 |
| Mounting Method: | Quick Connect |
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
30
$0.66
75
$0.645
150
$0.635
300
$0.625
750+
$0.60
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Quick Connect