text.skipToContent text.skipToNavigation

Manufacturer Part #

HFE10-1/12-HST-L2(257)

HFE10 Series 50A SPST 12VDC PCB Mount Sealed Miniature High Power Latching Relay

ECAD Model:
Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hongfa HFE10-1/12-HST-L2(257) - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Latching
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 12V
Contact Current-Max: 50A
Coil Resistance: 96Ω
Switching Voltage: 440V
Contact Material: Silver Tin Oxide (AgSnO2)
Operating Temp Range: -40°C to +70°C
Insulation Resistance: 1000MΩ
Height - Max: 30.5mm
Termination Style: PC Pin
No of Terminals: 7
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$303.50
USD
Quantity
Unit Price
4
$6.21
15
$6.14
25
$6.11
50
$6.07
100+
$5.99
Product Variant Information section