text.skipToContent text.skipToNavigation

Manufacturer Part #

HFE20-1/24-1HT-L2(257)(399)

Series HFE20-1 16A 1 form A 24VDC -40C to +85C Mini High Power Latching Relay

ECAD Model:
Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code: 2544
Product Specification Section
Hongfa HFE20-1/24-1HT-L2(257)(399) - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Latching
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 24V
Contact Current-Max: 20A
Coil Resistance: 886Ω
Switching Voltage: 277V
Rated Power: 0.6W
Contact Material: Silver Tin Oxide (AgSnO)
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1GΩ
Termination Style: PC Pin
No of Terminals: 5
Mounting Method: Through Hole
Pricing Section
Global Stock:
160
USA:
160
17,760
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
160
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$360.00
USD
Quantity
Unit Price
800+
$2.25
Product Variant Information section