Manufacturer Part #
JQ1A-12V-F
JQ Series 5 A SPST 12 VDC Through Hole Miniature Noise Immune Power Relay
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry JQ1A-12V-F - Product Specification
Panasonic Industry JQ1A-12V-F - Technical Attributes
Attributes Table
| Relay Type: | General Purpose |
| Coil Type: | Non-Latching |
| Contact Form: | SPST (1 Form A) |
| Coil Current: | 16.7mA |
| Nominal Coil Voltage: | 12V |
| Contact Current-Max: | 5A |
| Coil Resistance: | 720Ω |
| Switching Voltage: | 110V |
| Contact Material: | Silver Tin Oxide (AgSnO2) |
| Operating Temp Range: | -40°C to +70°C |
| Insulation Resistance: | 1000MΩ |
| Height - Max: | 16mm |
| Termination Style: | PCB |
| No of Terminals: | 4 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
15
$1.41
30
$1.40
75
$1.38
200
$1.36
400+
$1.33
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Through Hole