text.skipToContent text.skipToNavigation

Manufacturer Part #

JS1AF-5V-F

JS Series 10 A SPST-NO 5 VDC PC Pin Through HoleCubic type Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry JS1AF-5V-F - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: SPST (1 Form A)
Coil Current: 72mA
Nominal Coil Voltage: 5V
Contact Current-Max: 10A
Coil Resistance: 69.4Ω
Switching Voltage: 250V
Rated Power: 360mW
Contact Material: Silver Tin Oxide
Operating Temp Range: -40°C to +70°C
Insulation Resistance: 100MΩ
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
100
Multiple Of:
100
Total
$97.80
USD
Quantity
Unit Price
100
$0.978
200
$0.96
300
$0.95
400
$0.943
500+
$0.92
Product Variant Information section