text.skipToContent text.skipToNavigation

Manufacturer Part #

JW1AFSN-DC24V-F

JW Series 10A SPST 24VDC Through Hole Sealed Miniature Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 2514
Product Specification Section
Panasonic Industry JW1AFSN-DC24V-F - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: SPST (1 Form A)
Coil Current: 22mA
Nominal Coil Voltage: 24V
Contact Current-Max: 10A
Coil Resistance: 1100Ω
Switching Voltage: 30V
Contact Material: Silver Tin Oxide (AgSnO2)
Operating Temp Range: -40°C to +60°C
Insulation Resistance: 1000MΩ
Height - Max: 20mm
Termination Style: PCB
No of Terminals: 4
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,300
USA:
2,300
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$113.00
USD
Quantity
Unit Price
100
$1.13
200
$1.12
300
$1.11
500+
$1.09