text.skipToContent text.skipToNavigation

Manufacturer Part #

JW1FSN-DC12V

JW Series 10A SPDT 12VDC Through Hole Sealed Non-Polarized Miniature Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2344
Product Specification Section
Panasonic Industry JW1FSN-DC12V - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: SPDT (1 Form C)
Coil Current: 44mA
Nominal Coil Voltage: 12V
Contact Current-Max: 10A
Coil Resistance: 270Ω
Switching Voltage: 30V
Contact Material: Silver Nickel (AgNi)
Operating Temp Range: -40°C to +60°C
Insulation Resistance: 1000MΩ
Height - Max: 20.4mm
Termination Style: PCB
No of Terminals: 5
Mounting Method: Through Hole
Features & Applications
With over 30 years experience, Panasonic Electric Works of America (PEWA – formerly Aromat) is the recognized leader in the relay market.  PEWA’s power relays are ideal for Home Appliances, HVAC and vehicle applications as well as Lighting, Spa and Elevator Control and Industrial Equipment.

The JW series is a fully sealed, compact, space saving power relay.   The JW series is available with many different contact arrangements; Single Pole Single Throw (SPST, JW1A), Single Pole Double Throw (SPDT, JW1), Double Pole Single Throw (DPST, JW2A) and Double Pole Double Throw (DPDT, JW2).  Available voltages range from 5 to 48 V.  The nominal operating power is rated at 530 mW.  The standard JW product has a high current rating of 5 amps, but is also available in a high capacity version of 10 amps (F, JW1F or JW1AF only).  The JW also has a wide range of agency approvals from UL/CSA, VDE, Semko, SEV and TV-5 among others. 

The JW1FSN-DC12V sealed power relay has a Single Pole Double Throw contact arrangement.  The nominal voltage is rated to 12 Volts DC and the contact capacity is 10 A.  The JW1FSN-DC12V is only available in through hole mounting.

Pricing Section
Global Stock:
6,300
USA:
6,300
25,200
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$109.00
USD
Quantity
Unit Price
100
$1.09
200
$1.08
300
$1.07
500+
$1.05
Product Variant Information section