Manufacturer Part #
JW1FSN-DC6V
JW Series 10A SPDT 6 VDC Through Hole Sealed Non-Polarized Miniature Power Relay
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry JW1FSN-DC6V - Technical Attributes
Attributes Table
| Contact Form: | SPDT (1 Form C) |
| Nominal Coil Voltage: | 6V |
| Contact Current-Max: | 10A |
| Termination Style: | PCB |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
15
$1.64
30
$1.63
75
$1.61
150
$1.59
300+
$1.55
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Through Hole