Manufacturer Part #
JW2ASN-B-DC24V
JW Series 5 A DPST 24 VDC PC Pin Non Latching Sealed Miniature Power Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry JW2ASN-B-DC24V - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry JW2ASN-B-DC24V - Technical Attributes
Attributes Table
| Relay Type: | General Purpose |
| Coil Type: | Non-Latching |
| Contact Form: | DPST (2 Form A) |
| Coil Current: | 22mA |
| Nominal Coil Voltage: | 24V |
| Contact Current-Max: | 5A |
| Coil Resistance: | 1100Ω |
| Switching Voltage: | 30V |
| Contact Material: | Silver Nickel (AgNi) |
| Operating Temp Range: | -40°C to +85°C |
| Insulation Resistance: | 1000MΩ |
| Height - Max: | 20mm |
| Termination Style: | PC Pin |
| No of Terminals: | 8 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1
$1.73
25
$1.71
50
$1.69
150
$1.67
300+
$1.63
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Through Hole