Référence fabricant
JW2ASN-DC24V
JW Series 5 A DPST 24 VDC PC Pin Non Latching Sealed Miniature Power Relay
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | Panasonic Industry | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :100 par Box Méthode de montage :Through Hole |
||||||||||
| Code de date: | |||||||||||
Panasonic Industry JW2ASN-DC24V - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
Statut du produit:
Panasonic Industry JW2ASN-DC24V - Caractéristiques techniques
| Relay Type: | Power |
| Coil Type: | Non-Latching |
| Contact Form: | DPST (2 Form A) |
| Coil Current: | 22mA |
| Nominal Coil Voltage: | 24V |
| Contact Current-Max: | 5A |
| Switching Voltage: | 250V |
| Rated Power: | 530mW |
| Contact Material: | Silver Nickel (AgNi) |
| Insulation Resistance: | 100MΩ |
| Termination Style: | PC Pin |
| No of Terminals: | 4 |
| Méthode de montage : | Through Hole |
Fonctionnalités et applications
With over 30 years experience, Panasonic Electric Works of America (PEWA – formerly Aromat) is the recognized leader in the relay market. PEWA’s power relays are ideal for Home Appliances, HVAC and vehicle applications as well as Lighting, Spa and Elevator Control and Industrial Equipment.
The JW series is a fully sealed, compact, space saving power relay. The JW series is available with many different contact arrangements; Single Pole Single Throw (SPST, JW1A), Single Pole Double Throw (SPDT, JW1), Double Pole Single Throw (DPST, JW2A) and Double Pole Double Throw (DPDT, JW2). Available voltages range from 5 to 48 V. The nominal operating power is rated at 530 mW. The standard JW product has a high current rating of 5 amps, but is also available in a high capacity version of 10 amps (F, JW1F or JW1AF only). The JW also has a wide range of agency approvals from UL/CSA, VDE, Semko, SEV and TV-5 among others.
The JW2ASN-DC24V sealed power relay has a Double Pole Single Throw contact arrangement. The nominal voltage is rated to 24 Volts DC and the contact capacity is 5 A. The JW2ASN-DC24V is only available in through hole mounting.Emballages disponibles
Qté d'emballage(s) :
100 par Box
Méthode de montage :
Through Hole