text.skipToContent text.skipToNavigation

Manufacturer Part #

JW2ASN-DC24V

JW Series 5 A DPST 24 VDC PC Pin Non Latching Sealed Miniature Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2214
Product Specification Section
Panasonic Industry JW2ASN-DC24V - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: DPST (2 Form A)
Coil Current: 22mA
Nominal Coil Voltage: 24V
Contact Current-Max: 5A
Switching Voltage: 250V
Rated Power: 530mW
Contact Material: Silver Nickel (AgNi)
Insulation Resistance: 100MΩ
Termination Style: PC Pin
No of Terminals: 4
Mounting Method: Through Hole
Features & Applications

With over 30 years experience, Panasonic Electric Works of America (PEWA – formerly Aromat) is the recognized leader in the relay market.  PEWA’s power relays are ideal for Home Appliances, HVAC and vehicle applications as well as Lighting, Spa and Elevator Control and Industrial Equipment.

The JW series is a fully sealed, compact, space saving power relay.   The JW series is available with many different contact arrangements; Single Pole Single Throw (SPST, JW1A), Single Pole Double Throw (SPDT, JW1), Double Pole Single Throw (DPST, JW2A) and Double Pole Double Throw (DPDT, JW2).  Available voltages range from 5 to 48 V.  The nominal operating power is rated at 530 mW.  The standard JW product has a high current rating of 5 amps, but is also available in a high capacity version of 10 amps (F, JW1F or JW1AF only).  The JW also has a wide range of agency approvals from UL/CSA, VDE, Semko, SEV and TV-5 among others. 

The JW2ASN-DC24V sealed power relay has a Double Pole Single Throw contact arrangement.  The nominal voltage is rated to 24 Volts DC and the contact capacity is 5 A.  The JW2ASN-DC24V is only available in through hole mounting.
Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3.04
USD
Quantity
Unit Price
15
$1.52
30
$1.51
75
$1.49
150
$1.47
300+
$1.44
Product Variant Information section