Manufacturer Part #
JW2SN-B-DC12V
JW Series 5A DPDT 12 VDC Through Hole Sealed Non-Polarized Miniature Power Relay
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | 1904 | ||||||||||
Product Specification Section
Panasonic Industry JW2SN-B-DC12V - Product Specification
Panasonic Industry JW2SN-B-DC12V - Technical Attributes
Attributes Table
| Relay Type: | General Purpose |
| Coil Type: | Non-Latching |
| Contact Form: | DPDT (2 Form C) |
| Coil Current: | 44mA |
| Nominal Coil Voltage: | 12V |
| Contact Current-Max: | 5A |
| Coil Resistance: | 270Ω |
| Switching Voltage: | 30V |
| Contact Material: | Silver Nickel (AgNi) |
| Operating Temp Range: | -40°C to +85°C |
| Insulation Resistance: | 1000MΩ |
| Height - Max: | 20mm |
| Termination Style: | PCB |
| No of Terminals: | 5 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
15
$1.70
30
$1.68
75
$1.66
150
$1.64
300+
$1.60
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Through Hole