text.skipToContent text.skipToNavigation

Référence fabricant

JW2SN-B-DC24V

JW Series 5A DPDT 24 VDC Through Hole Sealed Non-Polarized Miniature Power Relay

Modèle ECAD:
Nom du fabricant: Panasonic Industry
Emballage standard:
Product Variant Information section
Code de date: 2541
Product Specification Section
Panasonic Industry JW2SN-B-DC24V - Caractéristiques techniques
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: DPDT (2 Form C)
Coil Current: 22mA
Nominal Coil Voltage: 24V
Contact Current-Max: 5A
Coil Resistance: 1100Ω
Switching Voltage: 30V
Contact Material: Silver Nickel (AgNi)
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1000MΩ
Height - Max: 20mm
Termination Style: PCB
No of Terminals: 5
Méthode de montage : Through Hole
Fonctionnalités et applications
With over 30 years experience, Panasonic Electric Works of America (PEWA – formerly Aromat) is the recognized leader in the relay market.  PEWA’s power relays are ideal for Home Appliances, HVAC and vehicle applications as well as Lighting, Spa and Elevator Control and Industrial Equipment.

The JW series is a fully sealed, compact, space saving power relay.   The JW series is available with many different contact arrangements; Single Pole Single Throw (SPST, JW1A), Single Pole Double Throw (SPDT, JW1), Double Pole Single Throw (DPST, JW2A) and Double Pole Double Throw (DPDT, JW2).  Available voltages range from 5 to 48 V.  The nominal operating power is rated at 530 mW.  The standard JW product has a high current rating of 5 amps, but is also available in a high capacity version of 10 amps (F, JW1F or JW1AF only).  The JW also has a wide range of agency approvals from UL/CSA, VDE, Semko, SEV and TV-5 among others. 

The JW2SN-B-DC24V sealed power relay has a Double Pole Double Throw contact arrangement.  The nominal voltage is rated to 24 Volts DC and the contact capacity is 5 A.  The JW2SN-B-DC24V is only available in through hole mounting.
Pricing Section
Stock global :
958
États-Unis:
958
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
24 Semaines
Commande minimale :
1
Multiples de :
1
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
1,64 $
USD
Quantité
Prix unitaire
1
$1.64
25
$1.62
50
$1.60
150
$1.58
300+
$1.54
Product Variant Information section