Manufacturer Part #
LKT1AF-12V
LK-T Series 5 A SPST 12 V PC Pin Through Hole Power Relay
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Box Mounting Method:PCB Mount |
||||||||||
| Date Code: | 1631 | ||||||||||
Product Specification Section
Panasonic Industry LKT1AF-12V - Technical Attributes
Attributes Table
| Relay Type: | General Purpose |
| Coil Type: | Non-Latching |
| Contact Form: | SPST (1 Form A) |
| Coil Current: | 20.8mA |
| Nominal Coil Voltage: | 12V |
| Contact Current-Max: | 5A |
| Coil Resistance: | 576Ω |
| Switching Voltage: | 277V |
| Contact Material: | Silver Tin Oxide (AgSnO2) |
| Operating Temp Range: | -40°C to +70°C |
| Insulation Resistance: | 1000MΩ |
| Height - Max: | 25mm |
| Termination Style: | PC Pin |
| No of Terminals: | 4 |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
40
USA:
40
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
25
$0.995
50
$0.98
125
$0.955
250
$0.94
500+
$0.90
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
PCB Mount