Manufacturer Part #
NC2D-DC12V
NC Series 5 A DPDT 12 VDC Socket Mount High Power Dual Contact Power Relay
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:20 per Box Mounting Method:Socket Mount |
||||||||||
| Date Code: | |||||||||||
Panasonic Industry NC2D-DC12V - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
** Notice Withdrawal of FPCN 113461**This notice formally rescinds the previously issued Product Notice that marked the following Panasonic Industry part numbers as Not Recommended for New Designs (NRFND). Effective Date: ImmediateRetraction Details: After further evaluation and consideration, we have decided to reverse the NRFND status for all the listed parts in the Notice dated 05.30.2025. This change is effective immediately. We apologize for any confusion or inconvenience the previous notice may have caused.
Part Status:
Panasonic Industry NC2D-DC12V - Technical Attributes
| Contact Form: | DPDT (2 Form C) |
| Nominal Coil Voltage: | 12V |
| Contact Current-Max: | 5A |
| Termination Style: | Plug-In / Solder |
| Mounting Method: | Socket Mount |
Available Packaging
Package Qty:
20 per Box
Mounting Method:
Socket Mount