text.skipToContent text.skipToNavigation

Manufacturer Part #

NC4D-DC24V

NC Series 5 A 4PDT 24 VDC Socket Mount High Power Dual Contact Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry NC4D-DC24V - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: 4PDT (4 Form C)
Coil Current: 30mA
Nominal Coil Voltage: 24V
Contact Current-Max: 5A
Coil Resistance: 800Ω
Switching Voltage: 250V
Rated Power: 360mW
Contact Material: Silver Nickel (AgNi)
Operating Temp Range: -40°C to +70°C
Insulation Resistance: 100MΩ
Height - Max: 10.9mm
Termination Style: Plug-In / Solder
No of Terminals: 16
Mounting Method: Socket Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$549.80
USD
Quantity
Unit Price
1
$28.49
3
$28.08
5
$27.89
15
$27.49
25+
$27.13
Product Variant Information section