text.skipToContent text.skipToNavigation

Manufacturer Part #

RSM-05CU

Relay Module, SM, SPDT, 6.2mm LED 5VDC only Coil Industrial Relay

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation RSM-05CU - Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 5V
Contact Current-Max: 6A
Termination Style: Screw
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
109
Factory Lead Time:
10 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$174.80
USD
Quantity
Unit Price
10
$17.48
20
$17.36
30
$17.28
40
$17.23
50+
$17.06
Product Variant Information section