Manufacturer Part #
SF2D-DC12V
SF Series 6 A 4PST 12 VDC Through Hole Polarized Monostable Safety Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:20 per Tray Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry SF2D-DC12V - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Material Change
03/02/2023 Details and Download
Product Change Notice: SF, SF-D, SF-N, and SF-Y Series Relays Materials Color ChangeAbout This Notice: We would like to inform you that we will change the materials color of the SF, SF-D, SF-N, and SF-Y Series Relays due to the ddiscontinuation of the case molding materials of the current color. Effective Date: SF-Y: Production from 01/01/2024 onwards. SF: Production from 11/01/2023 onwards. SF-D: Production from 11/01/2023 onwards. SF-N: Production from 12/20/2022 onwards.
Part Status:
Active
Active
Panasonic Industry SF2D-DC12V - Technical Attributes
Attributes Table
| Contact Form: | 4PST (2 Form A and B) |
| Nominal Coil Voltage: | 12V |
| Contact Current-Max: | 6A |
| Termination Style: | PCB |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$27.09
3
$26.70
5
$26.52
15
$26.13
25+
$25.80
Product Variant Information section
Available Packaging
Package Qty:
20 per Tray
Mounting Method:
Through Hole