Manufacturer Part #
59145-1-S-02-A
Temp creation for NPI buy
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Box Mounting Method:Flange Mount | ||||||||||
| Date Code: | 2438 | ||||||||||
Littelfuse 59145-1-S-02-A - Product Specification
Shipping Information:
ECCN:
PCN Information:
Littelfuse would like to notify you of the Country Of Origin (COO) update of the Reed based Sensors and Reed Relays products from China to Philippines (PH) or Mexico (MX). This change is driven by COO determination set by the World Customs Organization and World Trade Organization and focus on Essential character and Substantial transformation which are subject to HS code change.The entire COO update will be initiated from October 21 st 2024 and products will be no longer a subject for Tariff surcharge during the import to United StatesThe list of products part numbers with COO change is shared as appendix b on the attached SPCN document.
Part Status:
Littelfuse 59145-1-S-02-A - Technical Attributes
| Contact Form: | SPST (1 Form A) |
| Contact Current-Max: | 0.5A |
| Termination Style: | Wire Leads |
| Relay Type: | Reed |
| Switching Voltage: | 200V |
| Operating Temp Range: | -40°C to +105°C |
| No of Terminals: | 2 |
| Mounting Method: | Flange Mount |
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Flange Mount