Manufacturer Part #
1558671-5
T9G Series SPST 1 Form A 30 A 18 V Non Latching PC Pin Through Hole Power Relay
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:420 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1558671-5 - Technical Attributes
Attributes Table
| Relay Type: | General Purpose |
| Coil Type: | Non-Latching |
| Contact Form: | SPST (1 Form A) |
| Coil Current: | 50mA |
| Nominal Coil Voltage: | 18V |
| Contact Current-Max: | 30A |
| Coil Resistance: | 360Ω |
| Switching Voltage: | 480V |
| Rated Power: | 0.9W |
| Contact Material: | Silver Tin Oxide (AgSnO) |
| Operating Temp Range: | -40°C to +105°C |
| Insulation Resistance: | 1GΩ |
| Termination Style: | PC / Quick Connect |
| No of Terminals: | 4 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
41 Weeks
Quantity
Unit Price
420+
$1.84
Product Variant Information section
Available Packaging
Package Qty:
420 per Box
Mounting Method:
Through Hole