text.skipToContent text.skipToNavigation

Manufacturer Part #

1558675-3

T9G Series 20 A SPDT 12 V Quick Connect Through Hole DC Coil PCB Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1558675-3 - Technical Attributes
Attributes Table
Relay Type: Power
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 12V
Contact Current-Max: 20A
Coil Resistance: 160Ω
Switching Voltage: 480V
Rated Power: 900mW
Contact Material: Silver Tin Oxide
Operating Temp Range: -40°C to +150°C
Termination Style: PC Pin
No of Terminals: 5
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
420
Multiple Of:
420
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,171.80
USD
Quantity
Unit Price
420+
$2.79
Product Variant Information section