text.skipToContent text.skipToNavigation

Manufacturer Part #

3-1462039-7

Relay, Telecom, DPDT, Surface Mount, 24VDC, 5A, 8.3mA, Sealed, IM/AXICOM Series

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
TE Connectivity 3-1462039-7 - Technical Attributes
Attributes Table
Relay Type: Signal
Coil Type: Non-Latching
Contact Form: DPDT (2 Form C)
Coil Current: 8.3mA
Nominal Coil Voltage: 24V
Contact Current-Max: 5A
Coil Resistance: 2.88kΩ
Switching Voltage: 250V
Rated Power: 200mW
Contact Material: AgNi+Au
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1GΩ
Termination Style: Gull Wing
No of Terminals: 8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,200.00
USD
Quantity
Unit Price
1,000+
$2.20
Product Variant Information section