Manufacturer Part #
AGN200A4H
AGN Series DPDT 4.5 VDC 1 A Surface Mount High Sensitivity Signal Relay
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2405 | ||||||||||
Panasonic Industry AGN200A4H - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Product Change Notification (PCN) GN/GQ RelaysReason for change Change of manufacturing plantScheduleProducts will be shipped from the new manufacturing plant as follows:GN Relays: from December 2023GQ Relays: from January 2024The package of carton / moisture proof pack / reel will be marked with circled ?K? for one month.
Part Status:
Panasonic Industry AGN200A4H - Technical Attributes
| Contact Form: | DPDT (2 Form C) |
| Nominal Coil Voltage: | 4.5V |
| Contact Current-Max: | 1A |
| Termination Style: | Gull Wing |
| Mounting Method: | Surface Mount |
Features & Applications
With over 30 years experience, Panasonic Electric Works of America (PEWA) is the recognized leader in the Signal relay market. The AGN series is ideal for telecommunication applications, measuring devices, office equipment, consumer electronics and audio visual equipment.
The AGN series from Panasonic Electric Works (formerly Aromat) is an ultra small, extremely compact Signal relay. This series has a Double Pole Double Throw contact arrangement. The AGN series is available in both tube and reel packaging (part numbers ending with X or Z).
The AGN200A4H is a Double Pole Double Throw (DPDT), ultra small Signal relay. With a 4.5 VDC nominal coil voltage and 140 mW operating power, the AGN200A4H is rated to 1 amp and is single side stable. The AGN200A4H is a surface mount device.
Available Packaging
Package Qty:
50 per Tube
Mounting Method:
Surface Mount