text.skipToContent text.skipToNavigation

Manufacturer Part #

AGQ2604H

AGQ Series 2 A DPDT (2 Form C) 4.5 V Through Hole High Sensitivity Signal Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AGQ2604H - Technical Attributes
Attributes Table
Relay Type: Signal
Coil Type: Non-Latching
Contact Form: DPDT (2 Form C)
Coil Current: 22.2mA
Nominal Coil Voltage: 4.5V
Contact Current-Max: 2A
Coil Resistance: 202.5Ω
Switching Voltage: 125V
Rated Power: 0.1W
Contact Material: AgPd
Operating Temp Range: -40°C to +70°C
Insulation Resistance: 1GΩ
Termination Style: PC Pin
No of Terminals: 8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$214.00
USD
Quantity
Unit Price
50
$2.17
100
$2.14
150
$2.13
200
$2.12
250+
$2.09
Product Variant Information section