Manufacturer Part #
ARA200A05
ARA Series High Frequency 1 A DPDT 5 VDC Gull Wing Surface Mount Signal Relay
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:40 per Tube |
||||||||||
| Date Code: | |||||||||||
Panasonic Industry ARA200A05 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
** Notice Withdrawal of FPCN 113461**This notice formally rescinds the previously issued Product Notice that marked the following Panasonic Industry part numbers as Not Recommended for New Designs (NRFND). Effective Date: ImmediateRetraction Details: After further evaluation and consideration, we have decided to reverse the NRFND status for all the listed parts in the Notice dated 05.30.2025. This change is effective immediately. We apologize for any confusion or inconvenience the previous notice may have caused.
Part Status:
Panasonic Industry ARA200A05 - Technical Attributes
| Relay Type: | Signal |
| Coil Type: | Non-Latching |
| Contact Form: | DPDT (2 Form C) |
| Coil Current: | 28.1mA |
| Nominal Coil Voltage: | 5V |
| Contact Current-Max: | 1A |
| Coil Resistance: | 178Ω |
| Switching Voltage: | 30V |
| Rated Power: | 140mW |
| Contact Material: | Silver |
| Operating Temp Range: | -40°C to +85°C |
| Insulation Resistance: | 100MΩ |
| Height - Max: | 5.9mm |
| Termination Style: | Gull Wing |
| No of Terminals: | 10 |
Available Packaging
Package Qty:
40 per Tube