text.skipToContent text.skipToNavigation

Manufacturer Part #

ARJ20A12Z

ARJ Series High Frequency 0.3 A DPDT 12 VDC Surface Mount Signal Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ARJ20A12Z - Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 12V
Contact Current-Max: 0.3A
Termination Style: Gull Wing
Mounting Method: Surface Mount
Features & Applications

The ARJ Series High Frequency 0.3 A DPDT 12 VDC Surface Mount Signal Relay

Features:

  • Excellent high frequency
    • characteristics (50Ω, at 5GHz)
    • V.S.W.R.: Max. 1.25
    • Insertion loss: Max. 0.5dB
    • Isolation: Min. 35dB
  • Surface mount terminal
  • Small size
  • Measuring equipment market
  • Network communications market
  • Medical instrument market

Applications:

  • Measuring equipment market
  • Network communications market
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$105,930.00
USD
Quantity
Unit Price
500+
$211.86
Product Variant Information section