text.skipToContent text.skipToNavigation

Manufacturer Part #

ARS124H

ARS Series High Frequency 0.5 A SPDT 4.5 VDC PCB Through Hole Signal Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ARS124H - Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 4.5V
Contact Current-Max: 0.5A
Termination Style: PCB
Mounting Method: Through Hole
Features & Applications

The ARS Series High Frequency 4.5 A SPDT 12 VDC PCB Through Hole Signal Relay

Features:

  • Super miniature design:
    • 14 × 8.6 × 7.2 mm .551 × .339 × .283 inch
  • Lineup includes silent type:(75 Ω type only)
  • Excellent high frequency:Impedance: 50 Ω
  • Lineup includes surface-mount terminal type
  • Lineup includes reversed contact type

Applications:

  • Broadcasting and video equipment markets
  • Mobile phone base stations
  • Communications market
  • Measurement equipment market
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,236.00
USD
Quantity
Unit Price
1
$25.95
3
$25.58
5
$25.40
15
$25.04
25+
$24.72
Product Variant Information section