Référence fabricant
DS1E-ML-DC48V
DS Series High Reliability 2 A SPDT 48 VDC PCB Through Hole Signal Relay
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Panasonic Industry | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :50 par Box Méthode de montage :Through Hole | ||||||||||
| Code de date: | |||||||||||
Panasonic Industry DS1E-ML-DC48V - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
** Notice Withdrawal of FPCN 113461**This notice formally rescinds the previously issued Product Notice that marked the following Panasonic Industry part numbers as Not Recommended for New Designs (NRFND). Effective Date: ImmediateRetraction Details: After further evaluation and consideration, we have decided to reverse the NRFND status for all the listed parts in the Notice dated 05.30.2025. This change is effective immediately. We apologize for any confusion or inconvenience the previous notice may have caused.
About This Notice: We would like to inform that the supplier for the PBT material of the DS Type is subjected to change. Due to the change in PBT material supplier, there will be a slight difference in the ?case color?.Effective Date: January 1, 2024Change Details: There will be no changes in the Part (type) number, specification, or price; however, the labels of inner and outer cartons will be marked with a circled "K" for three months.
Statut du produit:
Panasonic Industry DS1E-ML-DC48V - Caractéristiques techniques
| Contact Form: | SPDT (1 Form C) |
| Nominal Coil Voltage: | 48V |
| Contact Current-Max: | 2A |
| Termination Style: | PC Pin |
| Méthode de montage : | Through Hole |
Emballages disponibles
Qté d'emballage(s) :
50 par Box
Méthode de montage :
Through Hole