text.skipToContent text.skipToNavigation

Manufacturer Part #

DS1E-SL2-DC5V-R

Encoders 20SG204-G2AC-P

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2449
Product Specification Section
Panasonic Industry DS1E-SL2-DC5V-R - Technical Attributes
Attributes Table
Relay Type: Signal
Coil Type: Latching
Contact Form: SPDT (1 Form C)
Coil Current: 36mA
Nominal Coil Voltage: 5V
Contact Current-Max: 2A
Coil Resistance: 139Ω
Switching Voltage: 220V
Contact Material: Gold-clad, Sliver
Operating Temp Range: -40°C to +70°C
Termination Style: PC Pin
No of Terminals: 5
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$430.00
USD
Quantity
Unit Price
50+
$8.60
Product Variant Information section