Manufacturer Part #
HFD2/024-S(257)
HFD2 Series Sensitive 3 A DPDT 24 VDC Through Hole Subminiature DIP Relay
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Hongfa | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | 1543 | ||||||||||
Product Specification Section
Hongfa HFD2/024-S(257) - Technical Attributes
Attributes Table
| Contact Form: | DPDT (2 Form C) |
| Nominal Coil Voltage: | 24V |
| Contact Current-Max: | 3A |
| Termination Style: | PC Pin |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
30
$0.66
75
$0.645
150
$0.635
300
$0.625
750+
$0.60
Product Variant Information section
Available Packaging
Package Qty:
10 per Tube
Mounting Method:
Through Hole