text.skipToContent text.skipToNavigation

Manufacturer Part #

HFD27/012-S(257)

HFD27 Series 2 A 12 V PCB Mount Sensitive Subminiature DIP Relay

ECAD Model:
Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code: 2540
Product Specification Section
Hongfa HFD27/012-S(257) - Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 12V
Contact Current-Max: 2A
Termination Style: Straight Thru Hole
Mounting Method: PCB Mount
Pricing Section
Global Stock:
475
USA:
475
400
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
50
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$35.25
USD
Quantity
Unit Price
50
$0.705
100
$0.69
250
$0.675
625
$0.66
1,000+
$0.645
Product Variant Information section