Manufacturer Part #
HFD27/024-H(257)
HFD27 Series 2A DPDT 24 VDC PCB High Sensitive Subminiature DIP Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Hongfa | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Hongfa HFD27/024-H(257) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hongfa HFD27/024-H(257) - Technical Attributes
Attributes Table
| Contact Form: | DPDT (2 Form C) |
| Nominal Coil Voltage: | 24V |
| Contact Current-Max: | 2A |
| Termination Style: | PCB |
| Mounting Method: | Through Hole |
Features & Applications
The HFD27 Series subminature signal relay offers a coil voltage of 24 VDC, 2 Form C contact arrangement, high sensitive type coil power.
Key Features:
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
25
$0.835
75
$0.815
125
$0.805
500
$0.775
750+
$0.755
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Mounting Method:
Through Hole