Manufacturer Part #
HFD27/024-M(257)
HFD27 Series 2 A 24 V PCB Mount Subminiature DIP Relay
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Hongfa | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Hongfa HFD27/024-M(257) - Technical Attributes
Attributes Table
| Contact Form: | DPDT (2 Form C) |
| Nominal Coil Voltage: | 24V |
| Contact Current-Max: | 2A |
| Termination Style: | Straight Thru Hole |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
25
$0.785
50
$0.77
125
$0.755
300
$0.74
750+
$0.71
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
PCB Mount