Manufacturer Part #
HFD3/12(257)
HFD3 Series 2 A DPDT 12 VDC Subminiature PCB Through Hole Signal Relay
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Hongfa | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:40 per Mounting Method:Through Hole |
||||||||||
| Date Code: | 2431 | ||||||||||
Product Specification Section
Hongfa HFD3/12(257) - Technical Attributes
Attributes Table
| Relay Type: | Signal |
| Nominal Coil Voltage: | 12V |
| Contact Current-Max: | 2A |
| Coil Resistance: | 1028Ω |
| Switching Voltage: | 250V |
| Operating Temp Range: | -40°C to +85°C |
| Insulation Resistance: | 1000MΩ |
| Termination Style: | PC Pin |
| No of Terminals: | 8 |
| Mounting Method: | Through Hole |
Features & Applications
The HFD3 Series subminature signal relay offers a coil voltage of 12 VDC, single side stable with DIP terminal type and Tube packaging style.
Key Features:
Pricing Section
Global Stock:
10,660
USA:
10,660
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
25
$0.785
50
$0.77
125
$0.755
300
$0.74
750+
$0.71
Product Variant Information section
Available Packaging
Package Qty:
40 per
Mounting Method:
Through Hole