text.skipToContent text.skipToNavigation

Manufacturer Part #

HFD31/2.4-L2(257)

HFD31 Series 4.5V 2 Coils Latching Dip Submini Signal Relay

ECAD Model:
Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hongfa HFD31/2.4-L2(257) - Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 2.4V
Contact Current-Max: 2A
Termination Style: Straight Thru Hole
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$38.60
USD
Quantity
Unit Price
40
$0.965
120
$0.935
160
$0.93
400
$0.905
600+
$0.885
Product Variant Information section