Manufacturer Part #
HFD31/5-SR(257)
HFD31 Series 1 A DPDT 5 Vdc Subminiature Surface Mount Signal Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Hongfa | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:550 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Hongfa HFD31/5-SR(257) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hongfa HFD31/5-SR(257) - Technical Attributes
Attributes Table
| Relay Type: | Signal |
| Contact Form: | DPDT (2 Form C) |
| Coil Current: | 2A |
| Nominal Coil Voltage: | 5V |
| Contact Current-Max: | 1A |
| Switching Voltage: | 125V |
| Rated Power: | 140mW |
| Operating Temp Range: | -40°C to +70°C |
| Insulation Resistance: | 1000MΩ |
| Termination Style: | Gull Wing |
| No of Terminals: | 5 |
| Mounting Method: | Surface Mount |
Features & Applications
The HFD31/5-SR(257) is a 1 A switching current, 5 VDC nominal voltage and subminiature surface mount signal relay.
Features:
- Offers excellent boar space savings
- Surge withstand voltage up to 1500 V, meets FCC part 68
- High contact capacity 1A 30VD
- Low power consumption
- Single side stable and latching type available
- Single or double coil winding type available
- Environmental friendly product
- Oultine Dimension(14.0 x 9.0 X 5.0) mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
550+
$0.755
Product Variant Information section
Available Packaging
Package Qty:
550 per Reel
Mounting Method:
Surface Mount