text.skipToContent text.skipToNavigation

Manufacturer Part #

HFD4/3-LSR(257)

HFD4 Series 2 A DPDT 3 VDC Subminiature Surface Mount Signal Relay

ECAD Model:
Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code: 2614
Product Specification Section
Hongfa HFD4/3-LSR(257) - Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 3V
Contact Current-Max: 2A
Termination Style: Gull Wing
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
900
Multiple Of:
900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$918.00
USD
Quantity
Unit Price
900+
$1.02
Product Variant Information section