Manufacturer Part #
HFD4/3-LSR(257)
HFD4 Series 2 A DPDT 3 VDC Subminiature Surface Mount Signal Relay
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Hongfa | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Hongfa HFD4/3-LSR(257) - Technical Attributes
Attributes Table
| Contact Form: | DPDT (2 Form C) |
| Nominal Coil Voltage: | 3V |
| Contact Current-Max: | 2A |
| Termination Style: | Gull Wing |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
20
$1.04
40
$1.02
100
$0.995
250
$0.975
500+
$0.935
Product Variant Information section
Available Packaging
Package Qty:
10 per
Mounting Method:
Surface Mount