text.skipToContent text.skipToNavigation

Manufacturer Part #

TX2-L-24V-1

TX Series High Sensitivity 2 A DPDT 24 VDC PCB Through Hole Signal Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry TX2-L-24V-1 - Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 24V
Contact Current-Max: 2A
Termination Style: PCB
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$104.80
USD
Quantity
Unit Price
10
$2.66
25
$2.62
50
$2.59
100
$2.56
200+
$2.50
Product Variant Information section