Manufacturer Part #
TX2-LT-3V-TH
TX Series DPDT (2 Form C) 3 VDC PCB Through Hole General Purpose Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:40 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | 1928 | ||||||||||
Product Specification Section
Panasonic Industry TX2-LT-3V-TH - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry TX2-LT-3V-TH - Technical Attributes
Attributes Table
| Contact Form: | DPDT (2 Form C) |
| Nominal Coil Voltage: | 3V |
| Contact Current-Max: | 2A |
| Termination Style: | PC Pin |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
3,543
USA:
3,543
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$2.51
15
$2.46
30
$2.43
100
$2.38
200+
$2.33
Product Variant Information section
Available Packaging
Package Qty:
40 per Tube
Mounting Method:
Through Hole