text.skipToContent text.skipToNavigation

Manufacturer Part #

TX2-LT-3V-TH

TX Series DPDT (2 Form C) 3 VDC PCB Through Hole General Purpose Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry TX2-LT-3V-TH - Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 3V
Contact Current-Max: 2A
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$97.60
USD
Quantity
Unit Price
10
$2.47
25
$2.44
50
$2.41
100
$2.38
200+
$2.33